Reference Only
09670500442
D-Sub Backshells 50P HOOD TOP ENTRY BLK THERMOPLASTIC
Datasheet
09670500442 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| Number of Positions | 50 Position, 78 Position | |
| Type | Two Piece Backshell | |
| Shell Size | 5 (D) | |
| Shell Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.86 | $58.60 | |
| $4.88 | $2,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes