Reference Only
09670500344
D-Sub Backshells D SUB TOP ENTRY HOOD MET 50 POLE
Datasheet
09670500344 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| Number of Positions | 50 Position | |
| Type | Two Piece Backshell | |
| Shell Size | 5 (D) | |
| Shell Material | Metal | |
| Packaging | Each | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-67-050-0344 09 67 050 0344 9670500344 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.99 | $899.50 | |
| $15.96 | $7,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes