Reference Only
09670370443
D-Sub Backshells 37P HOOD TOP ENTRY METALLIZED PLASTIC
Datasheet
09670370443 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Packaging | Each | |
| Cable Entry Angle | Straight | |
| Hardware | Screw Locks | |
| Number of Cable Entries | 1 Entry | |
| Number of Positions | 37 Position | |
| Product Type | D-Sub Backshells | |
| Shell Material | Thermoplastic (TP) | |
| Shell Size | 4 (C) | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.04 | $11.04 | |
| $9.39 | $93.90 | |
| $8.80 | $220.00 | |
| $8.38 | $419.00 | |
| $7.97 | $797.00 | |
| $7.48 | $1,870.00 | |
| $7.12 | $3,560.00 | |
| $6.78 | $6,780.00 |
Need more?
Sign in to add projects and notes