Reference Only
09670370333
D-Sub Backshells 37P HOOD SIDE ENTRY METAL SCW LOCK
Datasheet
09670370333 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Packaging | Each | |
| Cable Entry Angle | Side Entry | |
| Number of Cable Entries | 1 Entry | |
| Number of Positions | 37 Position | |
| Product Type | D-Sub Backshells | |
| Shell Material | Zinc | |
| Shell Size | 4 (C) | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.22 | $92.20 | |
| $8.76 | $4,380.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes