Reference Only
09670250210
D-Sub Backshells D-Sub_CCH_S3_PP_PL_PLA
Datasheet
09670250210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| Type | Housing | |
| IP Rating | IP30 | |
| Packaging | Each | |
| Cable Diameter | 3.3 mm to 14 mm | |
| Cable Entry Angle | Side Entry | |
| Flammability Rating | UL 94 HB | |
| Number of Cable Entries | 3 Entry | |
| Product Type | D-Sub Backshells | |
| Series | PushPull | |
| Shell Material | Thermoplastic | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.27 | $132.70 | |
| $13.14 | $262.80 | |
| $12.17 | $365.10 | |
| $11.74 | $587.00 | |
| $11.18 | $1,118.00 | |
| $10.48 | $2,620.00 | |
| $9.98 | $4,990.00 | |
| $9.50 | $9,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes