Reference Only

09670150424

D-Sub Backshells 15P HOOD TOP ENTRY BLK THERMOPLASTIC

Manufacturer:

Mfr Part:
09670150424

TTI Part:
09670150424

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size2 (A)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialPlastic
Number of Positions15 Position
PackagingBulk
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.89$9.78
$4.07$40.70
$3.46$86.50
$3.42$171.00
$3.39$339.00
$3.36$504.00
$3.32$830.00
$3.21$1,605.00
Need more?
Sign in to add projects and notes