Reference Only

09670150348

D-Sub Backshells D SUB TOP ENTRY HOOD MET 15 POLE

Manufacturer:

Mfr Part:
09670150348

TTI Part:
09670150348

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size2 (A)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialMetal
Number of Positions15 Position
PackagingBulk
HardwareScrew Locks
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.02$11.02
$9.36$93.60
$8.66$173.20
$8.57$257.10
$8.35$417.50
$6.91$691.00
$6.84$1,368.00
$6.36$3,180.00
Need more?

My Notes

Sign into see notes.