Reference Only

09670150343

D-Sub Backshells 15P DSUB METAL HOOD

Manufacturer:

Mfr Part:
09670150343

TTI Part:
09670150343

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size2 (A)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialMetal
Number of Positions15 Position
PackagingBulk
Cable Diameter11.8 mm
Product TypeD-Sub Backshells
SeriesTB
SubcategoryD-Sub Connectors
Part # Aliases09-67-015-0343 09 67 015 0343 9670150343

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,540In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.42$10.42
$8.57$85.70
$8.48$169.60
$8.20$246.00
$7.94$397.00
$7.69$769.00
$7.62$1,143.00
$7.39$1,847.50
Need more?

My Notes

Sign into see notes.