Reference Only
09670090573
D-Sub Backshells 9P HOOD SIDE ENTRY GREY THERMOPLASTIC
Datasheet
09670090573 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Side Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Thermoplastic (TP) | |
| Shell Plating | Tin | |
| Number of Positions | 9 Position | |
| Packaging | Kit | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.95 | $9.95 | |
| $8.46 | $84.60 | |
| $7.67 | $230.10 | |
| $7.45 | $447.00 | |
| $7.38 | $738.00 | |
| $7.09 | $1,063.50 | |
| $7.02 | $1,755.00 |
Need more?
Sign in to add projects and notes