Reference Only
09670090511
D-Sub Backshells DSUB PLAST-HOOD 09P SIDCE
Datasheet
09670090511 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Side Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Plastic | |
| Number of Positions | 9 Position | |
| Packaging | Bulk | |
| Cable Diameter | 5.75 mm to 9 mm | |
| Gender | Female | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.06 | $8.12 | |
| $3.80 | $38.00 | |
| $3.62 | $72.40 | |
| $3.57 | $107.10 | |
| $3.49 | $174.50 | |
| $3.32 | $332.00 | |
| $3.11 | $622.00 | |
| $2.97 | $1,485.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes