Reference Only
09670090434
D-Sub Backshells DSub Hoods + others
Datasheet
09670090434 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Packaging | Bulk | |
| Cable Entry Angle | Variable Entries | |
| Hardware | Screw Locks | |
| Number of Cable Entries | 2 Entry | |
| Number of Positions | 9 Position | |
| Product Type | D-Sub Backshells | |
| Shell Material | Plastic | |
| Shell Size | 1 (E) | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.73 | $5.73 | |
| $4.87 | $48.70 | |
| $4.81 | $120.25 | |
| $4.34 | $217.00 | |
| $4.13 | $413.00 | |
| $3.88 | $970.00 | |
| $3.83 | $1,532.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes