Reference Only

09670090425

D-Sub Backshells 9P HOOD TOP ENTRY METALLIZED PLASTIC

Manufacturer:

Mfr Part:
09670090425

TTI Part:
09670090425

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size1 (E)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialThermoplastic (TP)
Number of Positions9 Position
PackagingBulk
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.14$12.14
$11.36$34.08
$9.88$98.80
$9.77$195.40
$9.46$283.80
$9.22$461.00
$8.94$894.00
$8.84$1,768.00
Need more?
Sign in to add projects and notes