Reference Only

09670090424

D-Sub Backshells 9P HOOD TOP ENTRY BLK THERMOPLASTIC

Manufacturer:

Mfr Part:
09670090424

TTI Part:
09670090424

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size1 (E)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialThermoplastic (TP)
Number of Positions9 Position
PackagingBulk
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSweden
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

34In Stock

20 expected 12-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.79$5.58
$2.70$27.00
$2.68$80.40
$2.65$132.50
$2.61$261.00
$2.58$645.00
$2.52$1,008.00
Need more?

My Notes

Sign into see notes.