Reference Only
09670090338
D-Sub Backshells D-SUB 09P METAL HOOD
Datasheet
09670090338 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Cable Entry Angle | Side Entry | |
| Shell Material | Metal | |
| Number of Positions | 9 Position | |
| Packaging | Bulk | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.88 | $158.80 | |
| $13.23 | $6,615.00 | |
| $13.10 | $13,100.00 | |
| $12.97 | $25,940.00 | |
| $12.84 | $51,360.00 | |
| $12.71 | $76,260.00 | |
| $12.50 | $100,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes