Reference Only
09670090333
D-Sub Backshells 9P HOOD SIDE ENTRY METAL SHL W/SCREWS
Datasheet
09670090333 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Side Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Metal | |
| Number of Positions | 9 Position | |
| Packaging | Bulk | |
| Hardware | Slot Head Jackscrews | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.58 | $8.58 | |
| $7.15 | $71.50 | |
| $7.08 | $141.60 | |
| $6.93 | $207.90 | |
| $6.83 | $341.50 | |
| $6.70 | $670.00 | |
| $6.54 | $1,635.00 | |
| $6.17 | $3,085.00 |
Need more?
My Notes
Sign into see notes.