Reference Only
09670090210
D-Sub Backshells D-Sub_CCH_S1_PP_PL_PLA
Datasheet
09670090210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| Type | Housing | |
| IP Rating | IP30 | |
| Packaging | Each | |
| Cable Diameter | 3.3 mm to 14 mm | |
| Cable Entry Angle | Side Entry | |
| Flammability Rating | UL 94 HB | |
| Number of Cable Entries | 2 Entry | |
| Product Type | D-Sub Backshells | |
| Series | PushPull | |
| Shell Material | Thermoplastic | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.62 | $86.20 | |
| $7.98 | $239.40 | |
| $7.70 | $385.00 | |
| $7.33 | $733.00 | |
| $6.87 | $1,717.50 | |
| $6.54 | $3,270.00 | |
| $6.23 | $6,230.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes