Reference Only

09670090200160

D-Sub Backshells D-Sub_CCH_S1_PP_PL_FC

Manufacturer:

Mfr Part:
09670090200160

TTI Part:
09670090200160

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Backshells
TypeHousing
Cable Entry AngleSide Entry
Number of Cable Entries2 Entry
Shell MaterialThermoplastic
IP RatingIP30
PackagingEach
Cable Diameter3.3 mm to 14 mm
Flammability RatingUL 94 V-0
Product TypeD-Sub Backshells
SeriesPushPull
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.88$68.80
$6.81$136.20
$6.63$198.90
$6.50$325.00
$6.19$619.00
$5.65$1,412.50
$4.91$2,455.00
$4.67$4,670.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes