Reference Only
09670029171
D-Sub Tools & Hardware D-Sub_ACC_LB_M3
Datasheet
09670029171 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Locking Bolt | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318152010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.668 | $13.36 | |
| $0.661 | $26.44 | |
| $0.655 | $39.30 | |
| $0.648 | $64.80 | |
| $0.628 | $163.28 | |
| $0.545 | $272.50 | |
| $0.503 | $503.00 | |
| $0.475 | $1,187.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes