Reference Only
09670029170
D-Sub Tools & Hardware D-Sub_ACC_LB_UNC
Datasheet
09670029170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Locking Bolt | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318152010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.682 | $13.64 | |
| $0.649 | $25.96 | |
| $0.631 | $37.86 | |
| $0.608 | $60.80 | |
| $0.568 | $147.68 | |
| $0.543 | $271.50 | |
| $0.504 | $504.00 | |
| $0.484 | $1,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes