Reference Only

09670029101

D-Sub Tools & Hardware DSUB KNURL. SCRW M3 HOOD SERIES 0348

Manufacturer:

Mfr Part:
09670029101

TTI Part:
09670029101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeKnurled Screw
For Use WithD-Sub Hood
PackagingBulk
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors
Part # Aliases09-67-002-9101 09 67 002 9101 9670029101

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.95$190.00
$0.85$510.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes