Reference Only
09670019969
D-Sub Tools & Hardware DSUB SCR LK ML 09P-37P TIN
Datasheet
09670019969 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Screw Lock | |
| For Use With | D-Sub 9 to 37 Position | |
| Packaging | Bulk | |
| Description/Function | Cable Locking, Male | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
490In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $5.81 | |
| $0.743 | $7.43 | |
| $0.698 | $17.45 | |
| $0.69 | $34.50 | |
| $0.658 | $65.80 | |
| $0.622 | $155.50 | |
| $0.592 | $296.00 |
Need more?
My Notes
Sign into see notes.