Reference Only
09670009971
D-Sub Tools & Hardware D-SUB ML SCRWLK 4-40
Datasheet
09670009971 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Knurled Jack Screw | |
| For Use With | D-Sub Connectors | |
| Packaging | Each | |
| Description/Function | Knurled jack screw lock | |
| Gender | Male | |
| Length | 29.9 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Copper Alloy | |
| Screw Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Part # Aliases | 09-67-000-9971 09 67 000 9971 9670009971 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.501 | $50.10 | |
| $0.457 | $137.10 | |
| $0.451 | $225.50 | |
| $0.436 | $436.00 | |
| $0.408 | $1,020.00 |
Need more?
My Notes
Sign into see notes.