Reference Only

09670009914

D-Sub Tools & Hardware SUB D SLIDE LOCKING DEVICE 9P

Manufacturer:

Mfr Part:
09670009914

TTI Part:
09670009914

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeSlide Lock
For Use WithD-Sub Connectors
PackagingBulk
Description/Function9 pole slide locking device
Length35 mm
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS7326908688
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.72$372.00
$3.29$1,645.00
Need more?
Available Regional Inventory
100 available now at ttieurope.com
Sign in to add projects and notes