Reference Only

09670008576

D-Sub Contacts D SUB MA turned cont AWG 20-24 PL1

Manufacturer:

Mfr Part:
09670008576

TTI Part:
09670008576

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeMachined Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge24 AWG to 20 AWG
Termination StyleCrimp
PackagingEach
Product TypeD-Sub Contacts
SeriesD-Sub Mixed
SubcategoryD-Sub Connectors
Part # Aliases09-67-000-8576 09 67 000 8576 9670008576

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,951In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.85$5.10
$0.76$7.60
$0.678$16.95
$0.52$26.00
$0.495$49.50
$0.489$146.70
$0.483$241.50
Need more?

Associated Parts

09990000171 HARTING
Associated Tool

HARTING

D-Sub Tools & Hardware INSERTION EXTRACTION POWER CONTACTS
09990000531 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools D SUB POSITIONNER TURNED CON
09990000501 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools DSUB HAND CRIMP TOOL INN.COAX/SIGNAL C.
09990000511 HARTING
Associated Tool

HARTING

D-Sub Tools & Hardware DSUB MIXED INSERTION EXTRACTION TOOL SI
Sign in to add projects and notes