Reference Only
09670008256
D-Sub Contacts DSUB FEM CR CON MALE 6P
Datasheet
09670008256 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Wire Gauge | 20 AWG | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-67-000-8256 09 67 000 8256 9670008256 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,425.05 | $2,425.05 | |
| $2,195.37 | $21,953.70 | |
| $2,154.32 | $32,314.80 | |
| $2,119.44 | $42,388.80 | |
| $2,089.47 | $52,236.75 | |
| $2,063.46 | $72,221.10 | |
| $2,040.68 | $91,830.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes