Reference Only

09670008176

D-Sub Contacts DSUB ME CR CON AWG20-24 AFS1 EINZEL

Manufacturer:

Mfr Part:
09670008176

TTI Part:
09670008176

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeStamped / Formed
Contact MaterialCopper
Contact PlatingNickel
Wire Gauge24 AWG to 20 AWG
Termination StyleCrimp
PackagingBulk
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors
Part # Aliases09-67-000-8176 09 67 000 8176 9670008176

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.191$95.50
Need more?

Associated Parts

09990000171 HARTING
Associated Tool

HARTING

D-Sub Tools & Hardware INSERTION EXTRACTION POWER CONTACTS
09990000175 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools CRIMP TOOL POWER CONTACTS

My Notes

Sign into see notes.