Reference Only
09670008156
D-Sub Contacts DSUB ME CR CON 4.85mm 50p PL1 250
Datasheet
09670008156 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Contacts | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors | |
| Wire Gauge | 20 AWG | |
| Part # Aliases | 09-67-000-8156 09 67 000 8156 9670008156 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,124.68 | $2,124.68 | |
| $2,089.39 | $20,893.90 | |
| $2,068.70 | $31,030.50 | |
| $2,048.22 | $40,964.40 | |
| $2,027.94 | $50,698.50 | |
| $2,007.86 | $70,275.10 | |
| $1,987.98 | $89,459.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes