Reference Only
09670008136
D-Sub Contacts DSUB ME CR CON 4.85mm 26p PL1 250
Datasheet
09670008136 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Wire Gauge | 20 AWG | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-67-000-8136 09 67 000 8136 9670008136 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,298.85 | $2,298.85 | |
| $2,081.13 | $20,811.30 | |
| $2,042.20 | $30,633.00 | |
| $2,009.14 | $40,182.80 | |
| $1,980.73 | $49,518.25 | |
| $1,956.08 | $68,462.80 | |
| $1,934.48 | $87,051.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes