Reference Only

09670007277

D-Sub Contacts FEMALE CONTACT STAMPED 28-24 AWG

Manufacturer:

Mfr Part:
09670007277

TTI Part:
09670007277

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeSignal
Contact MaterialBrass
Contact PlatingGold
Wire Gauge28 AWG to 24 AWG
Termination StyleCrimp
PackagingBulk
Product TypeD-Sub Contacts
SeriesD-Sub Standard
SubcategoryD-Sub Connectors
Part # Aliases09-67-000-7277 09 67 000 7277 9670007277

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 23 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.221$5.08
$0.184$5.15
$0.181$9.05
$0.174$17.40
$0.156$39.00
$0.147$73.50
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

09990000171 HARTING
Associated Tool

HARTING

D-Sub Tools & Hardware INSERTION EXTRACTION POWER CONTACTS
09990000175 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools CRIMP TOOL POWER CONTACTS
Sign in to add projects and notes