Reference Only

09670007178

D-Sub Contacts DSUB ME CR CON AWG24-28 AFS2 EINZ

Manufacturer:

Mfr Part:
09670007178

TTI Part:
09670007178

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeSignal
Contact MaterialBrass
Contact PlatingGold
Wire Gauge28 AWG to 24 AWG
Termination StyleCrimp
PackagingBulk
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 31 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.163$5.05
Need more?

Associated Parts

09990000171 HARTING
Associated Tool

HARTING

D-Sub Tools & Hardware INSERTION EXTRACTION POWER CONTACTS
09990000175 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools CRIMP TOOL POWER CONTACTS
Sign in to add projects and notes