Reference Only
09670007177
D-Sub Contacts MALE CONTACT STAMPED 28-24 AWG
Datasheet
09670007177 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Signal | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Wire Gauge | 28 AWG to 24 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Product Type | D-Sub Contacts | |
| Series | D-Sub Standard | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-67-000-7177 09 67 000 7177 9670007177 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
575In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 26 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.193 | $5.01 |
Need more?
Associated Parts

D-Sub Tools & Hardware INSERTION EXTRACTION POWER CONTACTS

Crimpers / Crimping Tools CRIMP TOOL POWER CONTACTS
Sign in to add projects and notes