Reference Only
09670005576
D-Sub Contacts D SUB MA turned cont AWG 22-26 PL1
Datasheet
09670005576 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Signal | |
| Contact Material | Nickel | |
| Contact Plating | Gold | |
| Wire Gauge | 26 AWG to 22 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-67-000-5576 09 67 000 5576 9670005576 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.679 | $5.43 | |
| $0.672 | $6.72 | |
| $0.664 | $16.60 | |
| $0.657 | $32.85 | |
| $0.649 | $64.90 | |
| $0.642 | $160.50 |
Need more?
Associated Parts

Crimpers / Crimping Tools D SUB POSITIONNER TURNED CON

D-Sub Tools & Hardware INSERTION EXTRACTION POWER CONTACTS

Crimpers / Crimping Tools DSUB HAND CRIMP TOOL INN.COAX/SIGNAL C.

D-Sub Tools & Hardware DSUB MIXED INSERTION EXTRACTION TOOL SI
Sign in to add projects and notes