Reference Only
09670003576
D-Sub Contacts D SUB MA turned cont AWG 18-22 PL1
Datasheet
09670003576 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 22 AWG to 18 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-67-000-3576 09 67 000 3576 9670003576 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $5.76 | |
| $0.81 | $8.10 | |
| $0.729 | $18.22 | |
| $0.521 | $26.05 | |
| $0.486 | $48.60 | |
| $0.478 | $143.40 | |
| $0.472 | $236.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools D SUB POSITIONNER TURNED CON

Crimpers / Crimping Tools DSUB HAND CRIMP TOOL INN.COAX/SIGNAL C.

D-Sub Tools & Hardware INSERTION EXTRACTION POWER CONTACTS

D-Sub Tools & Hardware DSUB MIXED INSERTION EXTRACTION TOOL SI
Sign in to add projects and notes