Reference Only

09670003476

D-Sub Contacts D SUB FE turned cont AWG 18-22 PL1

Manufacturer:

Mfr Part:
09670003476

TTI Part:
09670003476

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeMachined Contacts
Contact MaterialCopper
Contact PlatingGold
Wire Gauge22 AWG to 18 AWG
Termination StyleCrimp
PackagingEach
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors
Part # Aliases09-67-000-3476 09 67 000 3476 9670003476

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.20$120.00
$1.11$555.00
Need more?

Associated Parts

09990000531 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools D SUB POSITIONNER TURNED CON
09990000501 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools DSUB HAND CRIMP TOOL INN.COAX/SIGNAL C.
09990000171 HARTING
Associated Tool

HARTING

D-Sub Tools & Hardware INSERTION EXTRACTION POWER CONTACTS
09990000511 HARTING
Associated Tool

HARTING

D-Sub Tools & Hardware DSUB MIXED INSERTION EXTRACTION TOOL SI
Sign in to add projects and notes