Reference Only

09665217703

D-Sub Standard Connectors DSUB SV ML SSDP STR 50P AU3

Manufacturer:

Mfr Part:
09665217703

TTI Part:
09665217703

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderPin (Male)
Termination StyleSolder Pin
Mounting StyleThrough Hole
Mounting AngleStraight
Number of Rows3 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size5 (D)
Shell MaterialPolybutylene Terephthalate (PBT)
Shell PlatingSteel
FilteredUnfiltered
PackagingEach
BoardlocksWithout Boardlocks
Contact TypeStamped / Formed
Current Rating7 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$14.27$713.50
$12.13$6,065.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.