Reference Only

09665127601

D-Sub Standard Connectors DSUB SV FEM SSDP ANG87-254 50P AU3

Manufacturer:

Mfr Part:
09665127601

TTI Part:
09665127601

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderSocket (Female)
Termination StyleSolder Pin
Mounting StyleThrough Hole
Mounting AngleRight Angle
Number of Rows3 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size5 (D)
Shell MaterialPolybutylene Terephthalate (PBT)
Shell PlatingSteel
FilteredUnfiltered
PackagingEach
BoardlocksWithout Boardlocks
Contact TypeStamped / Formed
Current Rating6 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2.54 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$12.71$635.50
$11.56$5,780.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.