Reference Only

09663186502

D-Sub Standard Connectors DSUB SV FEM IDC 25P AU2

Manufacturer:

Mfr Part:
09663186502

TTI Part:
09663186502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderSocket (Female)
Termination StyleIDC
Mounting StyleFlange
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size3 (B)
Shell MaterialPolybutylene Terephthalate (PBT)
Shell PlatingSteel
FilteredUnfiltered
PackagingBulk
BoardlocksWithout Boardlocks
Contact TypeStamped / Formed
Current Rating2 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Pitch2.77 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.21$1,021.00
$9.12$4,560.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.