Reference Only

09661526613

D-Sub Standard Connectors DSUB FEM ANG 9P SLDR 4-40 GRD BRD LK

Manufacturer:

Mfr Part:
09661526613

TTI Part:
09661526613

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
Termination StyleSolder Pin
Mounting StyleThrough Hole
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size1 (E)
Shell MaterialPolybutylene Terephthalate (PBT)
Shell PlatingSteel
FilteredUnfiltered
PackagingBulk
BoardlocksWith Boardlocks
Contact TypeStamped / Formed
Current Rating6 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2.74 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.64$6.64
$5.65$56.50
$4.79$479.00
$4.44$888.00
$4.39$1,317.00
$4.28$2,140.00
$4.08$4,080.00
$3.82$7,640.00
Need more?
Sign in to add projects and notes