Reference Only

09661186500

D-Sub Standard Connectors D-SUB 9F-IDC

Manufacturer:

Mfr Part:
09661186500

TTI Part:
09661186500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
Termination StyleIDC
Mounting StyleFlange
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size1 (E)
Shell MaterialPolybutylene Terephthalate (PBT)
Shell PlatingSteel
FilteredUnfiltered
PackagingEach
BoardlocksWithout Boardlocks
Contact TypeStamped / Formed
Current Rating2 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Pitch2.77 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.39$639.00
$6.33$3,165.00
Need more?
Available Regional Inventory
200 available now at ttieurope.com
Sign in to add projects and notes