Reference Only

09642227235

D-Sub Standard Connectors 15P MALE STRAIGHT BOARDCLIP/CLINCH NUT

Manufacturer:

Mfr Part:
09642227235

TTI Part:
09642227235

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderPin (Male)
Termination StyleSolder Pin
Mounting StyleThrough Hole
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size2 (A)
Shell MaterialThermoplastic (TP)
Shell PlatingSteel
FilteredFiltered
Series9
PackagingEach
Current Rating7.5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases09-64-222-7235 09 64 222 7235 9642227235

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$31.67$1,583.50
$28.27$14,135.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.