Reference Only
09628065425
Headers & Wire Housings HAN 06B SL BULKHEAD HOUSING
Datasheet
09628065425 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Cover | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Housing Material | Aluminum | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 09-62-806-5425 09 62 806 5425 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.49 | $31.49 | |
| $26.34 | $1,317.00 | |
| $25.16 | $2,516.00 | |
| $24.91 | $6,227.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes