Reference Only
09628060391
Heavy Duty Power Connectors Han HIGH TEMP 6B LOW 1LEVER
Datasheet
09628060391 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han High Temp | |
| Product | Housings | |
| Housing / Hood Size | 6B | |
| Cable Entry Angle | Bottom | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9628060391 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.14 | $87.14 | |
| $86.13 | $430.65 | |
| $81.49 | $814.90 | |
| $76.39 | $1,909.75 | |
| $72.75 | $3,637.50 | |
| $69.28 | $6,928.00 | |
| $68.59 | $17,147.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.