Reference Only
09620250301
Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 16A 1 LVR LCKING
Datasheet
09620250301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han EMC | |
| Product | Housings | |
| Number of Positions | 1 Position | |
| Termination Style | Cable | |
| Housing / Hood Size | 16A | |
| Housing Material | Aluminum | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-62-025-0301 09 62 025 0301 9620250301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Configurator
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.39 | $58.39 | |
| $48.66 | $2,433.00 | |
| $46.43 | $4,643.00 | |
| $45.96 | $11,490.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.