Reference Only
09620030304
Heavy Duty Power Connectors PCB ADAPTER HAN Q 5/0
Datasheet
09620030304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han EMC | |
| Product | Connectors | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Bottom | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP44, IP65, IP67 | |
| Packaging | Kit | |
| Tradename | Han | |
| Mounting Angle | Vertical | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-62-003-0304 09 62 003 0304 9620030304 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.85 | $29.85 | |
| $26.00 | $260.00 | |
| $24.80 | $496.00 | |
| $24.55 | $736.50 | |
| $24.06 | $1,203.00 | |
| $23.03 | $2,303.00 | |
| $22.80 | $5,700.00 |
Need more?
Sign in to add projects and notes