Reference Only

09620030301

Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 3A

Manufacturer:

Mfr Part:
09620030301

TTI Part:
09620030301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan EMC
ProductConnectors
Housing / Hood Size3A
Cable Entry AngleBottom
Housing MaterialZinc Die Cast
IP RatingIP44, IP65, IP67
PackagingKit
TradenameHan
Mounting AngleVertical
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-62-003-0301 09 62 003 0301 9620030301

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

315In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.54$25.54
$25.28$126.40
$23.10$231.00
$22.58$451.60
$22.36$670.80
$21.69$1,084.50
$20.89$2,089.00
Need more?
Sign in to add projects and notes