Reference Only
09620005009
Heavy Duty Power Connectors EMC CBL PROTCTION METAL 17-20.5MM
Datasheet
09620005009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han EMC | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Thread Size | PG29 | |
| Housing Material | Metal | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-62-000-5009 09 62 000 5009 9620005009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bumetrizole (3896-11-5) |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.18 | $481.80 | |
| $46.46 | $2,323.00 | |
| $45.60 | $4,560.00 | |
| $44.24 | $11,060.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.