Reference Only

09620005007

Heavy Duty Power Connectors EMC CBL PROTCTION METAL 11.5-15.5MM

Manufacturer:

Mfr Part:
09620005007

TTI Part:
09620005007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan EMC
ProductAccessories
Accessory TypeCable Gland
Thread SizePG21
Housing MaterialMetal
IP RatingIP68
PackagingBulk
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-62-000-5007 09 62 000 5007 9620005007

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7419805050
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

34In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.61$49.61
$42.16$421.60
$39.96$799.20
$39.56$1,186.80
$39.17$1,958.50
$36.65$3,665.00
$36.29$9,072.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.