Reference Only
09620005005
Heavy Duty Power Connectors EMC CBL PROTCTION METAL 6.5-9.5MM
Datasheet
09620005005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han EMC | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Thread Size | PG16 | |
| Housing Material | Metal | |
| IP Rating | IP68 | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-62-000-5005 09 62 000 5005 9620005005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.78 | $217.80 | |
| $20.90 | $1,045.00 | |
| $20.06 | $2,006.00 | |
| $19.26 | $4,815.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.