Reference Only
09580133001
Standard Circular Connector UIC 558 13pin male insert crimp
Datasheet
09580133001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 13 Position | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Accessory Type | Insert | |
| Current Rating | 10 A | |
| Series | UIC 558 | |
| Packaging | Each | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 60 V | |
| Wire Gauge | 18 AWG to 17 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.76 | $9.76 | |
| $9.65 | $96.50 | |
| $8.42 | $210.50 | |
| $8.18 | $409.00 | |
| $7.89 | $789.00 | |
| $7.49 | $1,872.50 | |
| $7.22 | $3,610.00 | |
| $6.92 | $6,920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes