Reference Only
09580019901
Cable Glands, Strain Reliefs & Cord Grips UIC 558 PG21 Cable Gland
Datasheet
09580019901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Series | UIC 558 | |
| Packaging | Each | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.02 | $10.02 | |
| $9.91 | $99.10 | |
| $8.42 | $210.50 | |
| $8.13 | $406.50 | |
| $7.37 | $737.00 | |
| $7.06 | $1,765.00 | |
| $6.90 | $3,450.00 | |
| $6.72 | $6,720.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes